Vishay ACASN1002S1002P1AT

Res Thin Film Array 10K Ohm/10K Ohm 0.1% 0.15W ±25ppm/C ISOL Molded 4-Pin 0606
$ 0.208
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ACASN1002S1002P1AT.

IHS

Datasheet9 pages4 years ago

HQonline

Arrow.cn

Inventory History

3 month trend:
-71.63%

CAD Models

Download Vishay ACASN1002S1002P1AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.208
$ 0.221
$ 0.221
Stock
160,510
6,012
6,012
Authorized Distributors
6
6
6
Resistance
10 kΩ
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0606
0606
0606
Number of Resistors
2
2
2
Tolerance
0.1 %
0.1 %
0.1 %
Power Per Element
125 mW
125 mW
125 mW
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Res Thin Film Array 10K Ohm/10K Ohm 0.1% 0.3W ±25ppm/C ISOL Conformal Coated 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R
Res Thin Film Array 10K Ohm/10K Ohm 0.1% 0.3W ±25ppm/C ISOL Conformal Coated 8-Pin 1206(4 X 0603) Convex SMD T/R
CTS Components744C043103JP
Res Thick Film Array 10K Ohm 5% 1/4W ±200ppm/°C ISOL Molded 4-Pin 1012(2 X 1206) Concave SMD Plastic T/R
PanasonicEXB-V4V103JV
Res Thick Film Array 10K Ohm 5% ±200ppm/°C ISOL Molded 4-Pin 0606(2 X 0603) Concave SMD Punched Carrier T/R
PanasonicEXB-34V103JV
EXB-34V Series 0603 0.063 W 10 kOhm ±5 % 2 Element SMT Chip Resistor Array
Res Thick Film Array 10K Ohm 5% 0.125W(1/8W) ±200ppm/C ISOL 4-Pin 0606(2 X 0603) Concave SMD T/R

Descriptions

Descriptions of Vishay ACASN1002S1002P1AT provided by its distributors.

Res Thin Film Array 10K Ohm/10K Ohm 0.1% 0.15W ±25ppm/C ISOL Molded 4-Pin 0606
Array/Network Resistor, Isolated, Thin Film, 0.15W, 10000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0606
Resistor Network, Automotive, 10 kohm, ACAS-AT Series, 10 kohm, 2 Elements, Isolated
2 ±0.1% 10kΩ 125mW ±25ppm/℃ 0603x2 Resistor Networks, Arrays ROHS
RES ARRAY 2 RES 10K OHM 0606 / 10k Ohm ±0.1% 125mW Power Per Element Isolated 2 Resistor Network/Array ±25ppm/°C 0606, Convex

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric