Vishay ACASA200212002P500

Res Thin Film Array 20K Ohm/20K Ohm 0.5% 0.3W ±25ppm/C ISOL Conformal Coated 8-Pin 1206(4 X 0603) Convex SMD T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ACASA200212002P500.

Vishay

Datasheet9 pages1 year ago

IHS

Future Electronics

_legacy Avnet

Alternate Parts

Price @ 1000
$ 0.313
Stock
1
54,316
Authorized Distributors
4
5
Resistance
20 kΩ
20 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
0612
0612
Number of Resistors
-
4
Tolerance
0.5 %
0.5 %
Power Per Element
-
300 mW
Temperature Coefficient
25 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2012-05-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thin Film Array 10K Ohm/20K Ohm 0.5% 0.3W ±50ppm/C ISOL Conformal Coated 8-Pin 1206(4 X 0603) Convex SMD T/R
Res Thick Film Array 20K Ohm 1% ±100ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R
CTS Components742C083203JP
Res Thick Film Array 20K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD Medical T/R
Res Thick Film Array 20K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206 Convex SMD Paper T/R
CTS Components745C101223JP
Res Thick Film Array 22K Ohm 5% 0.5W(1/2W) ±250ppm/C BUS 10-Pin 2512 Concave SMD Medical T/R
CTS Components743C083183JP
Res Thick Film Array 18K Ohm 5% 2/5W ±200ppm/°C ISOL Molded 8-Pin 2008(4 X 0805) Concave SMD Plastic T/R

Descriptions

Descriptions of Vishay ACASA200212002P500 provided by its distributors.

Res Thin Film Array 20K Ohm/20K Ohm 0.5% 0.3W ±25ppm/C ISOL Conformal Coated 8-Pin 1206(4 X 0603) Convex SMD T/R
Array/Network Resistor, Isolated, Thin Film, 0.3W, 20000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0612
20K OHM .5% 8PIN 4X0603
ACAS 0612 20K 1 20K P5

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric