Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay AC07000008209JAC00

Fixed Resistor, Wire Wound, 7W, 82ohm, 23.9583V, 5% +/-Tol, Through Hole Mount
$ 0.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay AC07000008209JAC00.

Newark

Datasheet12 pages5 years ago
Datasheet9 pages12 years ago

Inventory History

3 month trend:
-3.44%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

VISHAY AC05000008209JAC00 Through Hole Resistor, 82 ohm, Axial Leaded, 5 W,5%, AC Series
Fixed Resistor, Wire Wound, 5W, 82ohm, 20.2485V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
VISHAY AC03000008209JAC00 Through Hole Resistor, 82 ohm, Axial Leaded, 3 W,5%
TE ConnectivitySQPW1082RJ
Fixed Resistor, Wire Wound, 10W, 82ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupKNP100JR-73-82R
Fixed Resistor, Wire Wound, 1W, 82ohm, 9.06V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Resistor, 82 Ohm, ± 5%, 1.1 W, Axial Leaded, Wirewound, Fusible

Descriptions

Descriptions of Vishay AC07000008209JAC00 provided by its distributors.

Fixed Resistor, Wire Wound, 7W, 82ohm, 23.9583V, 5% +/-Tol, Through Hole Mount
Axial FIXED RESISTOR AC 0.295Diax1.024L 7.50mmx26.00mm 7W 82Ohm -10/ -80ppm/C
Res Wirewound 82 Ohm 5% 7W -80ppm/C to -10ppm/C Conformal AXL Thru-Hole Ammo Pack
82Ω ±5% 7W -80ppm/℃~-10ppm/℃ Plugins,D7.5XL26MM Through hole mounting 26mm(Length)
RESISTOR, WIREWOUND, 82OHM, 7W, 5%; Resistance:82ohm; Resistance Tolerance:± 5%; Power Rating:7W; Voltage Rating:24V; Temperature Coefficient:+ 140, -80ppm/°C; Resistor Element Material:Wirewound; Termination Type:Axial Leaded ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric