Vishay AC07000008200JAC00

Fixed Resistor, Wire Wound, 7W, 820ohm, 75.7628V, 5% +/-Tol, Through Hole Mount
$ 0.642
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay AC07000008200JAC00.

Newark

Datasheet12 pages5 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginCzechia, India
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VISHAY AC05000008200JAC00 Through Hole Resistor, 820 ohm, Axial Leaded, 5 W, 5%, AC Series
TE Connectivity / AMP5-1623732-3
Fixed Resistor, Wire Wound, 7W, 820ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE Connectivity / AMP5-1623732-3
Fixed Resistor, Wire Wound, 7W, 820ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 820ohm, 64.031V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite55J750E
RESISTOR, WIREWOUND, RES 750 OHMS, PWR-RTG 5 W, TOL 5%, AXIAL, SILICONE
Fixed Resistor, Wire Wound, 5W, 750ohm, 61.2372V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Vishay AC07000008200JAC00 provided by its distributors.

Fixed Resistor, Wire Wound, 7W, 820ohm, 75.7628V, 5% +/-Tol, Through Hole Mount
Res Wirewound 820 Ohm 5% 7W -80ppm/C to -10ppm/C Cement AXL Ammo
RES 820 OHM 7W 5% AXIAL
AC07 820R 5% AC
RESISTOR, WIREWOUND, 820OHM, 7W, 5%; Resistance:820ohm; Resistance Tolerance:± 5%; Power Rating:7W; Voltage Rating:76V; Temperature Coefficient:+ 140, -80ppm/°C; Resistor Element Material:Wirewound; Termination Type:Axial Leaded ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric