What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay AC05000009100JAC00

Fixed Resistor, Wire Wound, 5W, 910ohm, 67.4537V, 5% +/-Tol, Through Hole Mount
$ 0.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay AC05000009100JAC00.

Newark

Datasheet12 pages5 years ago
Datasheet9 pages12 years ago

IHS

Mouser

Inventory History

3 month trend:
-0.91%

Supply Chain

Country of OriginCzechia, India
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-01-14
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity / CGSES6W1K0J
Fixed Resistor, Wire Wound, 6W, 1000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 4W, 1000ohm, 63.2456V, 5% +/-Tol, Through Hole Mount
TE Connectivity1-2176083-3
1 kOhms 5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withst
TE ConnectivityEP5W1K0J
Fixed Resistor, Wire Wound, 5W, 1000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Ohmite55J1K0E
Fixed Resistor, Wire Wound, 5W, 1000ohm, 200V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 4W, 1000ohm, 200V, 5% +/-Tol, 100,180ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay AC05000009100JAC00 provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 910ohm, 67.4537V, 5% +/-Tol, Through Hole Mount
Axial Axial AC 0.295Diax0.709L 7.50mmx18.00mm 5W 910Ohms -10/ -80ppm/C
Wirewound Axial Resistors 5watts 910ohms 5%
910¦¸ ¡À5% 5W -80ppm/¡æ~-10ppm/¡æ 18mm
RESISTOR, WIREWOUND, 910OHM, 5W, 5%; Resistance:910ohm; Resistance Tolerance:± 5%; Power Rating:5W; Voltage Rating:67V; Temperature Coefficient:+ 140, -80ppm/°C; Resistor Element Material:Wirewound; Termination Type:Axial Leaded ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric