Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay AC03AT0003909JAC00

Fixed Resistor, Wire Wound, 3W, 39ohm, 10.8167V, 5% +/-Tol, Through Hole Mount
$ 0.304
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay AC03AT0003909JAC00.

IHS

Datasheet12 pages5 years ago

Inventory History

3 month trend:
-29.10%

Alternate Parts

Price @ 1000
$ 0.304
$ 0.271
Stock
5,025
59,388
Authorized Distributors
4
6
Resistance
39 Ω
39 Ω
Mount
-
-
Case/Package
-
Axial
Tolerance
5 %
5 %
Power Rating
3 W
3 W
Composition
-
Wirewound
Temperature Coefficient
-
80 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2018-04-03
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Vishay AC03AT0003909JAC00 provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 39ohm, 10.8167V, 5% +/-Tol, Through Hole Mount
Res Wirewound 39 Ohm 5% 3W -80ppm/C to -10ppm/C Cement AXL Automotive Tape and Box
Res General Purpose Wirewound 39 Ohm ±5% 3W -10/-80ppm/°C Conformal Box
39Ω ±5% 3W -80ppm/℃~-10ppm/℃ Plugins wire mounting 13mm(Length)
Cemented Leaded Wirewound Resistors

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric