Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay AC03000005107JAC00

Fixed Resistor, Wire Wound, 3W, 0.51ohm, 1.2369V, 5% +/-Tol, Through Hole Mount
$ 0.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay AC03000005107JAC00.

IHS

Datasheet12 pages5 years ago
Datasheet9 pages18 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.31
$ 0.306
Stock
0
6,748
Authorized Distributors
5
5
Resistance
510 mΩ
510 mΩ
Mount
Through Hole
-
Case/Package
Axial
-
Tolerance
5 %
5 %
Power Rating
3 W
3 W
Composition
Wirewound
Wirewound
Temperature Coefficient
80 ppm/°C
-

Supply Chain

Country of OriginCzechia, India
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-01-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP1625892-6
Fixed Resistor, Metal Oxide Film, 3W, 0.51ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity / AMP1879354-6
Fixed Resistor, Metal Film, 3W, 0.51ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF3JTR510
Fixed Resistor, Metal Oxide Film, 3W, 0.51ohm, 500V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 0.51ohm, 200V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
TE Connectivity / AMP1879352-6
Fixed Resistor, Metal Film, 2W, 0.51ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 0.56ohm, 1.6733V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Vishay AC03000005107JAC00 provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 0.51ohm, 1.2369V, 5% +/-Tol, Through Hole Mount
RES 510 MOHM 3W 5% AXIAL
Through Hole .51 OHM 5% 3W.
AC03 R51 5% AC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric