Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay AC03000004701JAC00

VISHAY AC03000004701JAC00 Through Hole Resistor, 4.7 kohm, Axial Leaded, 3 W, 5%, AC Series

$ 1.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay AC03000004701JAC00.

IHS

Datasheet12 pages5 years ago
Datasheet9 pages18 years ago

element14 APAC

HQonline

Farnell

Future Electronics

Inventory History

3 month trend:
-10.34%

CAD Models

Download Vishay AC03000004701JAC00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.02
$ 1.181
Stock
27,177
9,907
Authorized Distributors
6
4
Resistance
4.7 kΩ
4.7 kΩ
Mount
-
-
Case/Package
Axial
-
Tolerance
5 %
5 %
Power Rating
3 W
3 W
Composition
Wirewound
-
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCzechia, India
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-01-14
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

OhmiteTUM3J4K7E
Fixed Resistor, Metal Oxide, 3W, 4700ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF3JT4K70
Fixed Resistor, Metal Oxide Film, 3W, 4700ohm, 500V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP1879355-2
Fixed Resistor, Metal Film, 3W, 4700ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Ohmite53J5K0E
Fixed Resistor, Wire Wound, 3W, 5000ohm, 150V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 3W, 5100ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 3W, 4300ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay AC03000004701JAC00 provided by its distributors.

VISHAY AC03000004701JAC00 Through Hole Resistor, 4.7 kohm, Axial Leaded, 3 W,5%, AC Series
Fixed Resistor, Wire Wound, 3W, 4700ohm, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Res Wirewound 4.7K Ohm 5% 3W 100ppm/°C to 180ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
AC Series Ø4.8x13mm 3 W 4.7 kOhm ±5 % -10/-80 ppm/K Cemented Wirewound Resistor

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric