Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay 8ETX06FPPBF

8ETX06FPBF Series 8 A 600 V Flange Mount Hyperfast Rectifier - TO-220FP Modified
$ 1.04
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 8ETX06FPPBF.

Future Electronics

Datasheet7 pages16 years ago
Datasheet9 pages15 years ago
Datasheet9 pages11 years ago
Datasheet9 pages12 years ago

element14

iiiC

Factory Futures

DigiKey

CAD Models

Download Vishay 8ETX06FPPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2003-01-16
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2018-10-31
LTD Date2019-01-31

Related Parts

DIODE, RECTIFIER, HYPERFAST, VR 600V, IF 8A, PKG TO-220AC, CONFIG SINGLE, VF 2.3V
Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220
Vishay Rectifier diode Diodes, 8A, 600V, Through hole mounting, TO-220ACencapsulation, 2needle
Diode Ultra Fast Recovery Rectifier 600V 8A 2-Pin (2+Tab) TO-220AC Rail
Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC
Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC

Descriptions

Descriptions of Vishay 8ETX06FPPBF provided by its distributors.

8ETX06FPBF Series 8 A 600 V Flange Mount Hyperfast Rectifier - TO-220FP Modified
DIODE, RECTIFIER, HYPERFAST, VR 600V, IF 8A, PKG TO-220 FULL-PAK, CONFIG SINGLE
Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC
Diode Switching 600V 8A 2-Pin(2+Tab) TO-220AC Full-Pak Tube
Diode; Diode Type:Fast Recovery; Repetitive Reverse Voltage Max, Vrrm:600V; Forward Current, If(AV):8A; Forward Voltage Max, VF:3V; Reverse Recovery Time, trr:17ns; Forward Surge Current Max, Ifsm:110A ;RoHS Compliant: Yes
DIODE, HYPERFAST, 8A, 600V; Diode Type:Fast Recovery; Voltage, Vrrm:600V; Current, If AV:8A; Current, Ifsm:110A; Time, trr Typ:15ns; Voltage, Vf Max:3V; Temperature, Tj Max:175°C; Termination Type:Through Hole; Operating Temperature Range:-65°C to +175°C; Case Style:TO-220FP; No. of Pins:3; Alternate Case Style:TO-220FP; Current, Ifs Max:110A; Forward Current:8A; Forward Voltage:3V; Thermal Resistance, Junction to Case A:0°C/W; Time, trr Max:16ns

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric