Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay 6N139-X017T

Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP SMD T/R
$ 0.824
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 6N139-X017T.

IHS

Datasheet10 pages3 years ago

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
-98.87%

CAD Models

Download Vishay 6N139-X017T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.824
$ 0.641
$ 0.641
Stock
47,810
71,894
71,894
Authorized Distributors
5
2
2
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
5300 Vrms
2500 Vrms
2500 Vrms
Current Transfer Ratio
400 %
400 %
400 %
Rise Time
60 µs
60 µs
60 µs
Fall Time
25 µs
25 µs
25 µs
Output Voltage
-
18 V
18 V
Output Current
-
-
-
Forward Voltage
1.7 V
1.7 V
1.7 V
Forward Current
25 mA
20 mA
20 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP SMD
OPTOCOUPLER, DARLINGTON, 5.3KV, SMDIP-8; Available until stocks are exhausted
OPTOCOUPLER, DARLINGTON, 5.3KV, SMDIP-8; Available until stocks are exhausted
Lite-On6N137S-TA1
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin DIP SMD T/R
Optocoupler Drive Push-Pull 1-CH 30V 1500V 8-Pin DIP SMD
Lite-OnLTV-3150S
OPTOCOUPLER, 1.0A IGBT GATE DRIVE, 8 PIN , DIP, SMT

Descriptions

Descriptions of Vishay 6N139-X017T provided by its distributors.

Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP SMD T/R
IC Output Optocoupler, 1-Element, 5300V Isolation
Darlington-Npn-Output Dc-Input Optocoupl; |Vishay 6N139-X017T
High Speed Optocouplers 100kbd High-Speed Trans Out CTR500%
100Kbps 1 8-SMD SMD mount,glue mount 9.91mm*6.81mm*3.81mm
SMD-8 OPTOCPLR 100KBD CTR>500% VDE -e3
OPTOISO 5.3KV DARL W/BASE 8-SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6N139X017T