Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay 595D477X0010R2T

595D Series 470 uF ±20 % 10 V SMT Solid Conformal Coated Tantalum Chip Capacitor
$ 4.928
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 595D477X0010R2T.

IHS

Datasheet24 pages4 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 4.928
$ 3.47
$ 3.47
Stock
8,157
32,451
32,451
Authorized Distributors
2
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2824
2824
2824
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
120 mΩ
120 mΩ
120 mΩ
Leakage Current
47 µA
47 µA
47 µA
Dissipation Factor
8 %
14 %
14 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2813
Cap Tant Solid 470uF 6.3V D CASE 20% (7.5 X 4.3 X 2.8mm) SMD 0.06 Ohm 125C T/R
592D Series 470 uF ±20% 6.3 V SMT Solid Conformal Coated Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount

Descriptions

Descriptions of Vishay 595D477X0010R2T provided by its distributors.

595D Series 470 uF ±20 % 10 V SMT Solid Conformal Coated Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2824
Capacitor,470uF,10VDC,20-% Tol,20+% Tol,-10,10%-TC
CAP TANT 470UF 20% 10V 2824

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric