What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay T95R226K050LSAL

Cap Tant Solid 22uF 50V R CASE 10% (7.2 X 6 X 3.5mm) Pad SMD (0.001%FR) 0.3 Ohm 125C T/R
$ 10.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay T95R226K050LSAL.

IHS

Datasheet21 pages4 years ago

Factory Futures

Inventory History

3 month trend:
+17.80%

CAD Models

Download Vishay T95R226K050LSAL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.45
$ 6.4
$ 6.4
Stock
3,898
50,388
50,388
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2824
2824
2824
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
300 mΩ
390 mΩ
390 mΩ
Leakage Current
11 µA
11 µA
11 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2006-07-18
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Cap Tant Solid 22uF 35V R CASE 10% (7.2 X 6 X 3.5mm) Pad SMD 0.28 Ohm 125C T/R
22UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%, T495 SERIES
KYOCERA AVXTPSE226K035R0300
Cap Tant Solid 22uF 35V E CASE 10%( 7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.3 Ohm 125C T/R
Yageo GroupT494X226K035AT
Cap Tant Solid 22uF 35V X CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.3 Ohm 125C T/R
EXTREME 22UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAP,35V DC +/-10%,TR3 SERIES
Cap Tant Solid 22uF 50V R CASE 10% (7.2 X 6 X 3.5mm) Pad SMD 0.39 Ohm 125C T/R

Descriptions

Descriptions of Vishay T95R226K050LSAL provided by its distributors.

Cap Tant Solid 22uF 50V R CASE 10% (7.2 X 6 X 3.5mm) Pad SMD (0.001%FR) 0.3 Ohm 125C T/R
Cap, Tantalum, 22Uf, 50V, 2824 Rohs Compliant: Yes |Vishay T95R226K050LSAL
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2824

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric