What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group T495X108K004ATE030

Cap Tant Solid 1000uF 4V X CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 0.03 Ohm 125°C T/R
$ 4.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T495X108K004ATE030.

IHS

Datasheet1 page3 years ago

Newark

Factory Futures

Farnell

Inventory History

3 month trend:
-95.97%

CAD Models

Download Yageo Group T495X108K004ATE030 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.28
$ 2.738
Stock
59,731
8,230
Authorized Distributors
6
6
Capacitance
1 mF
1 mF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
4 V
4 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
30 mΩ
500 mΩ
Leakage Current
40 µA
40 µA
Dissipation Factor
12 %
12 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupT491X108K004AT
Cap Tant Solid 1000uF 4V X CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.5 Ohm 125C T/R
KYOCERA AVXTAJE108K004RNJ
Cap Tant Solid 1000uF 4V E CASE 10% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.4 Ohm 125C T/R
KYOCERA AVXTPSE108K002R0030
Cap Tant Solid 1000uF 2.5V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.03 Ohm 125°C T/R
KYOCERA AVXTPSE108K004R0060
Cap Tant Solid 1000uF 4V E CASE 10%( 7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.06 Ohm 125C T/R

Descriptions

Descriptions of Yageo Group T495X108K004ATE030 provided by its distributors.

Cap Tant Solid 1000uF 4V X CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 0.03 Ohm 125°C T/R
Avnet Japan
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2917
Capacitor,1Mf,4Vdc,10-% Tol,10+% Tol |Kemet T495X108K004ATE030
2917 (7343Metric) T495 4V 1000muF ±10% 0.287Lx0.169W 7.30mmx4.30mm
1mF 2000h@ 85¡ãC ¡À10% 4V 30m¦¸ 2917 7.3mm*4.3mm*4.3mm
T495X108K004ATE030, YAGEO / KEMET ELECTRONICS
CAP, 1000UF, 4V, TANT, CASE X; Capacitance: 1000µF; Voltage Rating: 4V; Tantalum Capacitor Case: 2917 [7343 Metric]; Product Range: T495 Series; Capacitance Tolerance: ± 10%; Operating Temperature Min: -55°C; Operating Tempera

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T495X108K004AT E030