What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay 593D685X9050E2TE3

593D Series 6.8 uF ±10% 50V Surface Mount Molded Solid Tantalum Capacitor
$ 1.589
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 593D685X9050E2TE3.

IHS

Datasheet19 pages3 years ago

X-ON

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.589
$ 1.348
$ 1.348
Stock
5,969
18,821
18,821
Authorized Distributors
6
6
6
Capacitance
6.8 µF
6.8 µF
6.8 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
550 mΩ
800 mΩ
800 mΩ
Leakage Current
3.4 µA
3.4 µA
3.4 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXTPSD685K050R0500
Cap Tant Solid 6.8uF 50V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.5 Ohm 125°C T/R
Cap Tant Solid 6.8uF 50V E CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.9 Ohm 125C T/R
Cap Tant Solid 6.8uF 50V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.5 Ohm 125C T/R
Cap Tant Solid 6.8uF 50V D CASE 10% (7.5 X 4.3 X 2.8mm) Pad SMD 0.45 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2917
KYOCERA AVXTAWD685K050R0700
CAPACITOR;TANTALUM; CAP 6.8UF; TOL+-10% ;FUSED CHIP ;VOL-RTG 50V; MAX ESR 700 MO

Descriptions

Descriptions of Vishay 593D685X9050E2TE3 provided by its distributors.

593D Series 6.8 uF ±10% 50V Surface Mount Molded Solid Tantalum Capacitor
CAP TANT 6.8UF 10% 50V 2917
6.8¦ÌF ¡À10% 50V 550m¦¸ 2917 7.3mm*4.3mm*4.32mm
6.8UF 50V 10% ESR 550 7343-

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric