What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay 594D685X9050D2T

Cap Tant Solid 6.8uF 50V D CASE 10% (7.5 X 4.3 X 2.8mm) Pad SMD 0.45 Ohm 125C T/R
$ 2.708
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 594D685X9050D2T.

IHS

Datasheet20 pages4 years ago

Newark

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay 594D685X9050D2T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.708
$ 0.514
$ 0.514
Stock
5,326
137,712
137,712
Authorized Distributors
5
6
6
Capacitance
6.8 µF
6.8 µF
6.8 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
450 mΩ
900 mΩ
900 mΩ
Leakage Current
3.4 µA
3.4 µA
3.4 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-08-30
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXTPSD685K050R0500
Cap Tant Solid 6.8uF 50V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.5 Ohm 125°C T/R
Cap Tant Solid 6.8uF 50V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.5 Ohm 125C T/R
Yageo GroupT494X685K050AT
Cap Tant Solid 6.8uF 50V X CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 0.5 Ohm 125C T/R
Cap Tant Solid 6.8uF 50V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.3 Ohm 125C T/R
KYOCERA AVXTPSD685K050R0300
Cap Tant Solid 6.8uF 50V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.3 Ohm 125°C T/R
Cap Tant Solid 6.8uF 50V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.9 Ohm 125C T/R

Descriptions

Descriptions of Vishay 594D685X9050D2T provided by its distributors.

Cap Tant Solid 6.8uF 50V D CASE 10% (7.5 X 4.3 X 2.8mm) Pad SMD 0.45 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2917
Tantalum Capacitors - Solid SMD 6.8uF 50volts 10% D case
CAPACITOR, TANTALUM, 50V, 6.8UF; Capacitance:6.8µF; Capacitance Tolerance:± 10%; Voltage Rating:50V; Effective Series Resistance:0.45ohm; Series:594D; Capacitor Case Style:SMD; No. of Pins:2; Operating Temperature Range:-55°C to +85°C; Capacitor Dielectric Type:Tantalum; Application:Low ESR; Case Style:SMD; ESR Frequency:100kHz; ESR Temperature:25°C; External Depth:7.5mm; External Length / Height:1.9mm; External Width:4.3mm; Leakage Current:3.4µA; Reel Quantity:500; Termination Type:SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 594D685X9050D2T.