Vishay 562R5GAS10

10NF 1000 V DC Ceramic Single Layer Capacitor, Z5U Dielectric Radial 562R Series
$ 1.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 562R5GAS10.

IHS

Datasheet5 pages5 years ago

Upverter

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
+34.33%

CAD Models

Download Vishay 562R5GAS10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.151
$ 1.305
Stock
308,422
49,351
Authorized Distributors
6
6
Capacitance
10 nF
10 nF
Dielectric
Z5U
Z5U
Mount
Radial, Through Hole
PCB, Radial, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
Tolerance
20 %
20 %
Height
12.4 mm
12.4 mm

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2006-12-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXSR211E103MAR
卤20% 100V 10nF Z5U Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Yageo GroupC321C103M5U5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 50V 0.01Uf Z5U 20% Ls=6.35Mm
KYOCERA AVXSR211E103MARTR1
卤20% 100V 10nF Z5U Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, Through Hole Mount
KYOCERA AVXSR225E103MAR
SR22 SR 10NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +85DEGC, Z5U DIELEC, +/-20%
Yageo GroupC317C103M5U5TA
317 C 10NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +85DEGC, Z5U DIELECTRIC, +/-20%

Descriptions

Descriptions of Vishay 562R5GAS10 provided by its distributors.

10NF 1000 V DC CERAMIC SINGLE LAYER CAPACITOR, Z5U DIELECTRIC RADIAL 562R SERIES
CAP CER 10000PF 1KV Z5U RADIAL / 10000 pF ±20% 1000V (1kV) Ceramic Capacitor Z5U Radial, Disc
Cera-Mite Low Voltage Ceramic Disc Capacitors 1Kvolts .01uF 20% Z5U
562R Series 1000 V 0.01 uF Through Hole Lower Voltage Ceramic Disc Capacitor
Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, Through Hole Mount
CERAMIC Capacitor 0.01UF 1000V, Z5U, 20%, RADIAL; Capacitance:10000pF; Voltage(DC):1kV; Capacitance Tolerance:± 20%; Dielectric Characteristic:Z5U;
CAP, 0.01µF, 1 KV, 20%, Z5U; Capacitance: 10000pF; Voltage Rating: 1kV; Product Range: 562R Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: Z5U; Lead Spacing: 9.5mm; Operating Temperature Min: -25°C; Operating Temperature Max: 85°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Body Diameter: 12.4mm; Capacitance Tolerance ±: ± 20%; External Depth: 4mm; External Length / Height: 44.4mm; External Width: 12.4mm; Lead Diameter: 0.6mm; Lead Length: 29mm; Operating Temperature Range: -25°C to +85°C; Voltage Rating V DC: 1000V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 562R5GAS10.