Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay 440LS10UH-R

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.01uF, Through Hole Mount
$ 5.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 440LS10UH-R.

IHS

Datasheet9 pages4 years ago
Datasheet9 pages5 years ago

Inventory History

3 month trend:
+45.55%

CAD Models

Download Vishay 440LS10UH-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.207
$ 5.37
$ 5.37
Stock
57,458
307,662
307,662
Authorized Distributors
6
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
Y5U
Y5U
Y5U
Mount
Through Hole
PCB, Radial, Through Hole
PCB, Radial, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
-
250 V
250 V
Tolerance
20 %
20 %
20 %
Height
21.6 mm
21.6 mm
21.6 mm

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Vishay 440LS10UH-R provided by its distributors.

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.01uF, Through Hole Mount
Radial Disc Cera-Mite 440L 760VAC 10000pF ±20% Y5U E
CAP CER 10000PF 760VAC Y5U RDL
10nF ±20% Y5U(E) 760V(AC) TH, 21.6mm × 24.8mm
440L X760 Y500VAC 10nF-¦20% Y5U BULK e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 440LS10UH-R.