Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay 36DX332F350DF2A

36DX ALUMINUM ELECTROLYTIC CAPACITOR Radial Aluminum Electrolytic Capacitor 50% 3.3mF 350V
$ 63.96
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 36DX332F350DF2A.

IHS

Datasheet6 pages3 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-53.85%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.85
Introduction Date2000-10-06
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2023-06-12
LTD Date2023-10-31

Related Parts

Cornell DubilierCGH312T450W5L
Capacitor; Al Electrolytic;3100uF;450VDC;-10%;+50%;Radial;2.5In.Dia.;525VDC;10.
Cornell DubilierDCMC332T450CE2B
Aluminum Electrolytic Capacitors - Screw Terminal 3300uF 450V
Cornell Dubilier550C332T450DE2B
Aluminum Electrolytic Capacitors - Screw Terminal 3300uF 450V -10%+50%
United Chemi-ConE36D351LPN332TDB7N
SERIES: 36DA; VOLT: 350; CAP: 3300; DIA X LENGTH: 63X117; PACKAGING: LG
United Chemi-ConE36D351LPN332TDB7M
SERIES: U36D; VOLT: 350; CAP: 3300; DIA X LENGTH: 63X117; PACKAGING: LG
United Chemi-ConE37X451CPN332MDD0M
Cap Aluminum Lytic 3300uF 450V 20% (63.5 X 130mm) Screw Terminal 0.033 Ohm 11500mA 15000h 85C

Descriptions

Descriptions of Vishay 36DX332F350DF2A provided by its distributors.

36DX ALUMINUM ELECTROLYTIC CAPACITOR Radial Aluminum Electrolytic Capacitor 50% 3.3mF 350V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 10% -Tol, 3300uF, Chassis Mount
Cap Aluminum 3300uF 350V -10% to 50% (78.2 X 146.1mm) Clamp Mount Aluminum Cylindrical Can 1000 hr 85°C
CAPACITOR, ALUMINUM, 3300 UF, 450 WVDC, 400 VDC, +50 %, -10 %, DF, -40 C
Aluminum Electrolytic Capacitors - Screw Terminal 3300uF 350volts
Aluminum Electrolytic Capacitor; Capacitor Type:General Purpose; Capacitance:3300µF; Voltage Rating:350VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Package/Case:DF; Lead Spacing:31.8mm; Termination Type:Screw ;RoHS Compliant: Yes
CAPACITOR ALUM ELEC 3300UF, 350V, +50%,-; CAPACITOR ALUM ELEC 3300UF, 350V, +50%,-10%, SCREW; Capacitance:3300µF; Capacitance Tolerance:+50%, -10%; Voltage Rating:350V; Life Time @ Temperature:1000 hours @ 85°C; Height:143mm; Diameter:76mm; Capacitor Case Style:CAN

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 36DX332F350DF2A.