Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay 249BBHS0XB25102KA

Potentiometer, Cermet, 1W, 1000ohm, 31.6V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
$ 10.237
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 249BBHS0XB25102KA.

Vishay

Datasheet5 pages1 year ago

IHS

Farnell

Newark

Inventory History

3 month trend:
-8.16%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2013-02-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Potentiometer, Cermet, 1W, 1000ohm, 31.6V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
TT Electronics93PR1KLF
Res Cermet Trimmer 1K Ohm 10% 1W 1(Elec)/1(Mech)Turn 6.35mm (12.7 X 6.35mm) Pin Thru-Hole Box
Cermet trimmer potentiometer, 1 kΩ, 0.5 W, THT, on top, 3362P-1-102LF
Cermet trimmer potentiometer, 1 kΩ, 0.5 W, THT, on top, 3386P-1-102LF
Trimmer, Cermet, 0.5W, 1000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
TT Electronics72PR1KLF
Trimmer, Single Turn, Cermet, Top Adjust; |Tt Electronics/bi Technologies 72PR1KLF

Descriptions

Descriptions of Vishay 249BBHS0XB25102KA provided by its distributors.

Potentiometer, Cermet, 1W, 1000ohm, 31.6V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
ROHS3Compliant Active Potentiometer Tin Rotary Potentiometer 10% 1W 12.7mm 125C
Res Cermet POT 1K Ohm 10% 1W 1(Elec)/1(Mech)Turns 6.35mm (29.82 X 12.7 X 13.11mm) Pin Panel Mount Bulk
POTENTIOMETER, 1K; Track Resistance:1kohm; Taper:Linear; No. of Turns:1; Resistance Tolerance:± 10%; Series:249; Power Rating:1W; Adjustment Type:Shaft; Resistor Element Material:Variable Rotary Cermet; Electrical Angular Rotation ;RoHS Compliant: Yes
POTENTIOMETER, 1K; Track Resistance:1kohm; Track Taper:Linear; No. of Turns:1; Shaft Diameter:3.17mm; Shaft Length - Metric:19.05mm; Resistance Tolerance:± 10%; Power Rating:1W; Potentiometer Mounting:PCB; No. of Gangs:1; Adjustment Type:Side; SVHC:No SVHC (18-Jun-2012); Electrical Angular Rotation Tolerance +:5°; Electrical Angular Rotation Tolerance -:5°; External Depth:7.6mm; External Length / Height:12.7mm; External Width:12.7mm; Full Power Rating Temperature:70°C; Mechanical Angular Rotation Tolerance +:5°; Mechanical Angular Rotation Tolerance -:5°; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +125°C; Proof Voltage:750VAC; Resistance:1kohm; Resistor Element Material:Variable Rotary Cermet; Rotation Electrical Angle:265°; Rotation Mechanical Angle:295°; Series:249; Temperature Coeff. +:100ppm/°C; Temperature Coeff. -:100ppm/°C; Temperature Coefficient:± 100ppm/°C; Terminal Type:PCB Terminals; Termination Type:Radial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric