Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay 1N5417TR

Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon
$ 1.59
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1N5417TR.

IHS

Datasheet4 pages10 years ago
Datasheet4 pages0 years ago

_legacy Avnet

Farnell

element14

Newark

Inventory History

3 month trend:
-1.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2008-07-29
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Vishay1N5418TR
FAST DIODE, 3A, 400V, SOD-64 | Vishay / Small Signal & Opto Products (SSP) 1N5418-TR
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon
VishayBYT56M-TR
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon
STMicroelectronicsSTTH3R04RL
Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201AD
STMicroelectronicsSTTH3R04QRL
Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-15
STMicroelectronicsSTTH310
Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201AD

Descriptions

Descriptions of Vishay 1N5417TR provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon
200V 100A 100ns 1μA 3A Freestanding SOD-64 SMD mount,Through hole mounting 4mm*4.3mm*4.3mm
Diode Switching 200V 3A 2-Pin SOD-64 T/R
POWER RECTIFIER S. RECOVERY; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):3A; Forward Voltage VF Max:1.5V; Reverse Recovery Time trr Max:100ns; Forward Surge Current Ifsm Max:100A; Operating Temperature Range:-55°C to +175°C; Diode Case Style:SOD-64; No. of Pins:2; Current Ifsm:100A; Package / Case:SOD-64

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5417-TR
  • 1N5417-TR.
  • 1N5417/TR