Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay 1N5267B-TAP

Zener Diode Single 75V 5% 270Ohm 500mW Automotive 2-Pin DO-35 Ammo
$ 0.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1N5267B-TAP.

Newark

Datasheet6 pages7 years ago

IHS

_legacy Avnet

Inventory History

3 month trend:
-4.35%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-07-30
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Zener Diode, 75V V(Z), 6.04%, 0.5W, Silicon, Unidirectional, DO-35
SMALL SIGNAL ZENER DIODE Zener Diode, 75V V(Z), 6.04%, 0.5W, Silicon, Unidirectional, DO-35
onsemi1N6018B
Zener Diode, 56V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2
1N5266B-TR ZENER DIODE, 68V 5% 0.5 W THROUGH HOLE 2-PIN DO-35
onsemi1N5263B
1N5263 Series 500 mW 56 V 200 mA Through Hole Zener Diode - DO-35
1N5263 Series 500 mW 56 V 200 mA Through Hole Zener Diode - DO-35

Descriptions

Descriptions of Vishay 1N5267B-TAP provided by its distributors.

Zener Diode Single 75V 5% 270Ohm 500mW Automotive 2-Pin DO-35 Ammo
±5% 100nA 75V 270Ω 500mW Freestanding DO-204AH,DO-35 Through hole mounting 3.9mm*1.7mm*1.7mm
Diode; Zener Voltage Typ, Vz:75V; Power Dissipation, Pd:500mW; No. of Pins:2; Leaded Process Compatible:Yes; Package/Case:DO-204; Peak Reflow Compatible (260 C):Yes; Diode Type:Zener; Mounting Type:Through Hole ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric