onsemi 1N5234B

Zener Diode Single 6.2V 5% 7Ohm 500mW 2-Pin DO-35 Bag / DIODE ZENER 6.2V 500MW DO35
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5234B.

IHS

Datasheet6 pages2 years ago
Datasheet4 pages10 years ago
Datasheet1 page0 years ago
Datasheet23 pages28 years ago
Datasheet0 pages0 years ago

Electro Sonic

Upverter

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-0.72%

CAD Models

Download onsemi 1N5234B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.024
$ 0.04
$ 0.04
Stock
1,086,274
3,887,119
3,887,119
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
-
-
Zener Voltage
6.2 V
6.2 V
6.2 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
7 Ω
7 Ω
7 Ω
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Forward Voltage
1.2 V
1.2 V
1.2 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1979-05-04
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

onsemi1N5234BTR
Diode Zener Single 6.2 Volt 5% 500mW 2-Pin DO-35 Tape and Reel
onsemi1N5233BTR
1N5233 Series 500 mW 6 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N5233B
FAIRCHILD SEMICONDUCTOR 1N5233B Zener Single Diode, 6 V, 500 mW, DO-35, 5 %, 2 Pins, 200 C
Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH
±5% 5μA 6V 7Ω 500mW Freestanding DO-204AH,DO-35 Through hole mounting 3.9mm*1.7mm*1.7mm
Zener Diode Single 5.6V 5% 11Ohm 500mW Automotive 2-Pin DO-35 Ammo

Descriptions

Descriptions of onsemi 1N5234B provided by its distributors.

Zener Diode Single 6.2V 5% 7Ohm 500mW 2-Pin DO-35 Bag / DIODE ZENER 6.2V 500MW DO35
Diode, Zener, Vr 6.2V, If 200mA, Pkg DO-35,Vf 1.2V, Tj +200degc, Pd 500mW, Ir 20mA
1N5234 Series 500 mW 6.2 V 200 mA Through Hole Zener Diode - DO-35
Diode, Zener; 6.2 V @ 20 mA; 500 mW; DO-35; 7 Ohms @ 20 mA; 5 muA at 4 V; 200 d
onsemi single zener diode, Rated zener voltage6.2V, Through hole mounting, max_power_dissipation500 mW, DO-35encapsulation
DIODE, ZENER, 6.2V, DO-35; Zener Voltage Vz Typ:6.2V; Power Dissipation Pd:500mW; Diode Case Style:DO-35; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Package / Case:DO-35; Power Dissipation Max:500mW; Power Dissipation Ptot Max:500mW; Termination Type:Axial Leaded; Test Current:20mA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5234B##
  • 1N5234B.