What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay 1N4385GP-E3/54

Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AC
$ 0.582
NRND

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1N4385GP-E3/54.

Newark

Datasheet5 pages4 years ago
Datasheet4 pages14 years ago
Datasheet4 pages9 years ago
Datasheet4 pages11 years ago

Inventory History

3 month trend:
+62.57%

Alternate Parts

Price @ 1000
$ 0.582
$ 0.324
Stock
83,951
369,570
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
DO-15
DO-15
Forward Voltage
1 V
1.2 V
Reverse Voltage (DC)
-
-
Average Rectified Current
1 A
1 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
2 µs
2 µs

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2002-07-31
Lifecycle StatusNRND (Last Updated: 5 months ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AC
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AC
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AC
STMicroelectronicsSTTH1R04QRL
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-15
STMicroelectronicsSTTH1R04Q
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-15

Descriptions

Descriptions of Vishay 1N4385GP-E3/54 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AC
Diode Switching 600V 1A 2-Pin DO-15 T/R
600V 50A 2¦Ìs 5¦ÌA 1A DO-15,DO-204AC 7.6mm*3.6mm*3.6mm
DIODE STANDARD 600V 1A DO204AC
DIODE GEN PURP 600V 1A DO204AC
1A,600V,SUPERT,NOT FOR NEW DESIGN
Diode; Diode Type:Standard Recovery; Repetitive Reverse Voltage Max, Vrrm:600V; Forward Current, If(AV):1A; Forward Surge Current Max, Ifsm:50A; Reverse Recovery Time, trr:2.0µs; Forward Voltage Max, VF:1.0V ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4385GP-E354
  • 1N4385GP-E3\54