Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay 14910F0GJSX10101KA

Potentiometer, Cermet, 1W, 100ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
$ 11.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 14910F0GJSX10101KA.

Newark

Datasheet5 pages8 years ago
Datasheet4 pages19 years ago

element14 APAC

TME

_legacy Avnet

Inventory History

3 month trend:
-1.23%

CAD Models

Download Vishay 14910F0GJSX10101KA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Linear Rotary Potentiometer 100 Ohms Plus or Minus 10 Percent Tolerance 2W Max
TT Electronics93PR100LF
Res Cermet Trimmer 100 Ohm 10% 1W 1(Elec)Turn 6.35mm (12.7 X 6.35mm) Pin Thru-Hole Box
Cermet trimmer potentiometer, 100 Ω, 0.5 W, THT, on top, 3386P-1-101LF
Cermet trimmer potentiometer, 100 Ω, 0.5 W, THT, lateral, 3386X-1-101LF
TT Electronics25PR100LF
Trimmer, Single Turn, Cermet, Top Adjust; |Tt Electronics/bi Technologies 25PR100LF
TT Electronics72PR100LF
Trimmer, Cermet, 0.5W, 100ohm, 200V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of Vishay 14910F0GJSX10101KA provided by its distributors.

Potentiometer, Cermet, 1W, 100ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
VISHAY 14910F0GJSX10101KA Rotary Potentiometer, Cermet, 100 ohm, 1 W,10%, 149 Series, 1 Turns, Linear
100Ω ±10% 1W ±150ppm/℃ Plugins Through hole mounting,panel mount 31.06mm*4.83mm*13.1mm
Res Cermet POT 100 Ohm 10% 1W 1(Elec)/1(Mech)Turns 6.35mm (31.06 X 12.5 X 13.1mm) Pin Panel Mount/Through Hole
149 1 0 F 0 GJ S X10 BO 100U 10% A e3
POTENTIOMETER, 1W SINGLE 100R; Track Resistance:100ohm; Track Taper:Linear; No. of Turns:1; Resistance Tolerance:± 10%; Voltage Rating:28V dc; Series:149; Power Rating:1W; Adjustment Type:Shaft; SVHC:No SVHC; Resistor Element Type:Variable Rotary Cermet; Dielectric Strength, VAC:750V; End Resistance:4ohm; Max Operating Temperature:150°C; Mechanical Angular Rotation Tolerance +:5°; Min Temperature Operating:40°C; Operating Temperature Range:-40°C to +150°C; Resistance:100ohm; Rotation Electrical Angle:270°; Rotation Mechanical Angle:300°; Temperature Coeff. +:150ppm/°C; Temperature Coeff. -:150ppm/°C; Temperature Coefficient:± 150ppm/°C; Termination Type:Radial Leaded; Tolerance, +:10%; Tolerance, -:10%; Voltage Rating DC:28V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric