Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 93R1A-R22-A05L

Linear Rotary Potentiometer 100 Ohms Plus or Minus 10 Percent Tolerance 2W Max
$ 4.368
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 93R1A-R22-A05L.

Newark

Datasheet5 pages8 years ago
Datasheet5 pages13 years ago

Burklin Elektronik

Factory Futures

Arrow Electronics

Inventory History

3 month trend:
-1.86%

CAD Models

Download Bourns 93R1A-R22-A05L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2011-11-18
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Cermet trimmer potentiometer, 100 Ω, 0.5 W, THT, on top, 3386P-1-101LF
Cermet trimmer potentiometer, 100 Ω, 0.5 W, THT, lateral, 3386X-1-101LF
In a Tube of 50, 100O Through Hole Trimmer Potentiometer 0.5W Side Adjust Bourns 3362 Series
TT Electronics25PR100LF
Trimmer, Single Turn, Cermet, Top Adjust; |Tt Electronics/bi Technologies 25PR100LF
TT Electronics72PR100LF
Trimmer, Cermet, 0.5W, 100ohm, 200V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
TT Electronics93PR100LF
Res Cermet Trimmer 100 Ohm 10% 1W 1(Elec)Turn 6.35mm (12.7 X 6.35mm) Pin Thru-Hole Box

Descriptions

Descriptions of Bourns 93R1A-R22-A05L provided by its distributors.

Linear Rotary Potentiometer 100 Ohms Plus or Minus 10 Percent Tolerance 2W Max
LINEAR CERMET POTENTIOMETER W/ 6 MM DIA. SHAFT,100OHM,+/-10%,2W,+/-150PPM/C
Cermet potentiometer, 100 Ω, 2 W, linear, solder pin, 93R1A-R22-A05L
Potentiometer, Cermet, 2W, 100ohm, 10% +/-Tol, 150ppm/Cel, 6350
Track Resistance:100Ohm; No. Of Turns:1Turns; Track Taper:Linear; Power Rating:2W; Resistance Tolerance:± 10%; Product Range:93 Series; Potentiometer Mounting:Panel Mount; Shaft Diameter:6Mm; No. Of Gangs:1; Adjustment Type:Rotary Rohs Compliant: Yes |Bourns 93R1A-R22-A05L.
Resistance Ohm = 100 / Tolerance = ±10 % / Power Rating W = 2 / Number of Turns = 1 / Number of Gangs = 1 / Rotation Angle ° = 300 / Track Taper = Linear / Orientation = Straight / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Shaft Type = Slotted / Shaft Diameter mm = 6 / Shaft Length mm = 22 / Termination Type = Soldering Lugs / Mounting Type = Panel Mount / Series = 93 / Height mm = 17.45

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 93R1A-R22-A05L.