TDK B59990C120A70

B59990 Series 55 Ohm 50 mA ±25 % PTC Thermistor for Overcurrent Protection
$ 0.387
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B59990C120A70.

IHS

Datasheet15 pages12 years ago

Newark

Future Electronics

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
+136%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-03-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

B59990 Series 55 Ohm 30 mA ±25 % PTC Thermistor for Overcurrent Protection
B59990 Series 55 Ohm 50 mA ±25% PTC Thermistor for Overcurrent Protection
VishaySL1560002
NTC Thermistor, 50J, 60ohm, Through Hole Mount
VishaySL1050002
NTC Thermistor, 50ohm, Through Hole Mount
VishaySL0850001
NTC Thermistor, 8J, 50ohm, Through Hole Mount
NTC Thermistor, 50ohm, Through Hole Mount

Descriptions

Descriptions of TDK B59990C120A70 provided by its distributors.

B59990 Series 55 Ohm 50 mA ±25 % PTC Thermistor for Overcurrent Protection
Epcos 55Ohms Protection PTC Thermistor, 4 (Dia.) x 3.5mm
Thermistor PTC 55Ohm 25% 2-Pin Radial Cardboard Strip
Thermistor Resistance technical notation: 55R Temperature range: -40 ... 125 °C IEC-climate category: 40/125/56 Pitch: 5 mm Disc diameter max.: 4 mm Disc thickness: 3.5 mm Overall height: 7.5 mm Rated current: 50 mA Reference temperature: 120 °C Resistance @ reference temperature: 55 Ohm Switched current: 0.1 A
Resistance (25°C):55Ohm; Product Range:B59990 Series; Operating Voltage Max:80V; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Thermistor Type:Disc, Radial Leaded; Holding Current Max:50Ma; Trip Current:100Ma Rohs Compliant: Yes |EPCOS (TDK) B59990C120A70.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B59990-C120-A70
  • B59990C 120A 70
  • B59990C120A70.