Vishay DF005M-E3

Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon
Production

Submit Request for Quote

Unfortunately we do not know of any distributors for DF005M-E3. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay DF005M-E3.

IHS

Datasheet4 pages20 years ago

Mouser

CAD Models

Download Vishay DF005M-E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2000-06-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

onsemiDF06M
DF06M Series 1.5 V 600 V 5 uA Through Hole Bridge Rectifiers - DIP-4
DF08M Series 800 V 50 A Miniature Glass Passivated Single-Phase Bridge Rectifier
onsemiDF04M
DF04M Series 1.5 A 400 V 5 uA Through Hole Bridge Rectifier - DFM-4
Vishay Rectifier diode Diodes, 1A, 800V, Through hole mounting, DO-204ALencapsulation, 2needle
Vishay Rectifier diode Diodes, 1A, 200V, Through hole mounting, DO-204ALencapsulation, 2needle
Diodes Inc.KBP206G
KBP206G Series 2 A 600 V Through Hole Glass Passivated Bridge Rectifier - KBP-4

Descriptions

Descriptions of Vishay DF005M-E3 provided by its distributors.

Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon
Rectifier Bridge Diode Single 50V 1A 4-Pin Case DFM
Bridge Rectifier; Repetitive Reverse Voltage Max, Vrrm:50V; Package/Case:DFM; Current Rating:1A; Forward Current:1A; Forward Voltage:1.1V; Leaded Process Compatible:Yes RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric