Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Viking Tech CSRV0207FTDT1500

Fixed Resistor, Thin Film, 1W, 150ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Viking Tech CSRV0207FTDT1500.

IHS

Datasheet16 pages4 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.089
Stock
3,000
20,555
Authorized Distributors
0
6
Resistance
150 Ω
150 Ω
Mount
Surface Mount
Surface Mount
Case/Package
2309
2309
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Viking Tech CSRV0207FTDT1500 provided by its distributors.

Fixed Resistor, Thin Film, 1W, 150ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309
Metal Film Precision MELF Resistor CSRV Series
Melf Resistor CSRV 0207 150R

Manufacturer Aliases

Viking Tech has several brands around the world that distributors may use as alternate names. Viking Tech may also be known as the following names:

  • VIKING
  • VIKING TECH CORPORATION
  • Viking Technology
  • VIKING ELECTRONICS
  • VIKING TECH AMERICA CORP
  • VIKING TECH CORP
  • VIKING TECH AMERICA
  • VIKING TEC
  • Viking Technology Inc
  • VIKING TECH CORPORA
  • Viking Tech Corpor
  • Viking Components
  • Vicking Tech Corporation
  • VIKG
  • VIKING ELECTRONICS INC