Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Viking Tech CSRV0207FTDT0510

Fixed Resistor, Metal Film, 1W, 51ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309

Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Viking Tech CSRV0207FTDT0510.

IHS

Datasheet15 pages5 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.132
Stock
42,000
48,607
Authorized Distributors
1
4
Resistance
51 Ω
51 Ω
Case/Package
2309
2309
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2018-11-13
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Viking Tech CSRV0207FTDT0510 provided by its distributors.

Fixed Resistor, Metal Film, 1W, 51ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309
Metal Film Precision MELF Resistor CSRV Series
51Ω ±1% 1W ±50ppm/℃ 0207 SMD mount
MM0207 51R 1% 1W TK50

Manufacturer Aliases

Viking Tech has several brands around the world that distributors may use as alternate names. Viking Tech may also be known as the following names:

  • VIKING
  • VIKING TECH CORPORATION
  • Viking Technology
  • VIKING ELECTRONICS
  • VIKING TECH AMERICA CORP
  • VIKING TECH CORP
  • VIKING TECH AMERICA
  • VIKING TEC
  • Viking Technology Inc
  • VIKING TECH CORPORA
  • Viking Tech Corpor
  • Viking Components
  • Vicking Tech Corporation
  • VIKG
  • VIKING ELECTRONICS INC