Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Viking Tech CR-05JL7---12K

125mW Thick Film Resistors 150V ±100ppm/℃ ±5% 12kΩ 0805 Chip Resistor - Surface Mount ROHS
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Viking Tech CR-05JL7---12K.

IHS

Datasheet8 pages4 years ago
Datasheet11 pages5 years ago

ODG (Origin Data Global)

Future Electronics

Alternate Parts

Price @ 1000
$ 0.009
$ 0.009
Stock
129,968
2,561,455
2,561,455
Authorized Distributors
1
6
6
Resistance
12 kΩ
12 kΩ
12 kΩ
Case/Package
0805
0805
0805
Tolerance
5 %
5 %
5 %
Power Rating
125 mW
125 mW
125 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-04-07
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Viking Tech CR-05JL7---12K provided by its distributors.

125mW Thick Film Resistors 150V ±100ppm/℃ ±5% 12kΩ 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 12K Ohm 5% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Medical
CR Series 0805 12 kO 0.125 W ±100 ppm/°C Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
0805 Chip Resistor 5% 200ppm/C 12kOhm 125mW

Manufacturer Aliases

Viking Tech has several brands around the world that distributors may use as alternate names. Viking Tech may also be known as the following names:

  • VIKING
  • VIKING TECH CORPORATION
  • Viking Technology
  • VIKING ELECTRONICS
  • VIKING TECH AMERICA CORP
  • VIKING TECH CORP
  • VIKING TECH AMERICA
  • VIKING TEC
  • Viking Technology Inc
  • VIKING TECH CORPORA
  • Viking Tech Corpor
  • Viking Components
  • Vicking Tech Corporation
  • VIKG
  • VIKING ELECTRONICS INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR-05JL7-12K