Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Viking Tech CR-05FL7---47K

125mW Thick Film Resistors 150V ±100ppm/℃ ±1% 47kΩ 0805 Chip Resistor - Surface Mount ROHS
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Viking Tech CR-05FL7---47K.

IHS

Datasheet8 pages4 years ago
Datasheet11 pages5 years ago

Viking Tech

ODG (Origin Data Global)

Future Electronics

Alternate Parts

Price @ 1000
$ 0.01
$ 0.01
Stock
132,974
23,212,574
23,212,574
Authorized Distributors
1
6
6
Resistance
47 kΩ
47 kΩ
47 kΩ
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2018-11-14
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Viking Tech CR-05FL7---47K provided by its distributors.

125mW Thick Film Resistors 150V ±100ppm/℃ ±1% 47kΩ 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 47K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Medical T/R
CR Series 0805 47 kO ±1% 0.125 W ±100 ppm/°C Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
0805 Chip Resistor 1% 100ppm/C 47kOhm 125mW

Manufacturer Aliases

Viking Tech has several brands around the world that distributors may use as alternate names. Viking Tech may also be known as the following names:

  • VIKING
  • VIKING TECH CORPORATION
  • Viking Technology
  • VIKING ELECTRONICS
  • VIKING TECH AMERICA CORP
  • VIKING TECH CORP
  • VIKING TECH AMERICA
  • VIKING TEC
  • Viking Technology Inc
  • VIKING TECH CORPORA
  • Viking Tech Corpor
  • Viking Components
  • Vicking Tech Corporation
  • VIKG
  • VIKING ELECTRONICS INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR-05FL7---47K-
  • CR-05FL7--47K
  • CR-05FL747K
  • CR05FL747K