What’s new: Find the right parts faster with our redesigned experience

Learn more

Viking Tech CR-02FL6--100K

62.5mW Thick Film Resistors 50V ±1% 100kΩ 0402 Chip Resistor - Surface Mount ROHS
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Viking Tech CR-02FL6--100K.

IHS

Datasheet8 pages4 years ago
Datasheet11 pages4 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.005
$ 0.005
Stock
424,291
752,109,795
752,109,795
Authorized Distributors
1
6
6
Resistance
100 kΩ
100 kΩ
100 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
62.5 mW
62.5 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupRC0402FR-07110KL
Res General Purpose Thick Film 0402 110K Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R
Yageo GroupRC0402FR-0791KL
62.5mW Thick Film Resistors ±100ppm/℃ ±1% 91kΩ 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCRG0402F110K
Res Thick Film 0402 110K Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD
Yageo GroupRC0402JR-07100KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±5% 100kΩ 0402 Chip Resistor - Surface Mount ROHS
Res General Purpose Thick Film 0402 105k Ohm 1% 1/16W ±100ppm/°C Ceramic Paper T/R
TE Connectivity / AMP1622826-2
Res Thick Film 0402 100K Ohm 5% 1/16W ±200ppm/°C Molded SMD SMD

Descriptions

Descriptions of Viking Tech CR-02FL6--100K provided by its distributors.

62.5mW Thick Film Resistors 50V ±1% 100kΩ 0402 Chip Resistor - Surface Mount ROHS
CR Series 0402 100 kO ±1% 0.063 W ±100 ppm/°C Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
0402 Chip Resistor 1% 100ppm/C 100kOhm 62.5mW

Manufacturer Aliases

Viking Tech has several brands around the world that distributors may use as alternate names. Viking Tech may also be known as the following names:

  • VIKING
  • VIKING TECH CORPORATION
  • Viking Technology
  • VIKING ELECTRONICS
  • VIKING TECH AMERICA CORP
  • VIKING TECH CORP
  • VIKING TECH AMERICA
  • VIKING TEC
  • Viking Technology Inc
  • VIKING TECH CORPORA
  • Viking Tech Corpor
  • Viking Components
  • Vicking Tech Corporation
  • VIKG
  • VIKING ELECTRONICS INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR-02FL6---100K
  • CR-02FL6-100K
  • CR02FL6--100K