Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Viking Tech AR05BTCW1001

125mW Thin Film Resistor 100V ±25ppm/℃ ±0.1% 1kΩ 0805 Chip Resistor - Surface Mount ROHS
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Viking Tech AR05BTCW1001.

IHS

Datasheet8 pages4 years ago

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.098
$ 0.098
Stock
85,718
53,594
53,594
Authorized Distributors
0
6
6
Resistance
1 kΩ
1 kΩ
1 kΩ
Case/Package
0805
0805
0805
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-09-02
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Viking Tech AR05BTCW1001 provided by its distributors.

125mW Thin Film Resistor 100V ±25ppm/℃ ±0.1% 1kΩ 0805 Chip Resistor - Surface Mount ROHS
Res Thin Film 0805 1K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Medical T/R
Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
AR Series 0805 1 kO ±0.1% 0.125 W ±25 ppm/°C SMT Thin Film Chip Resistor

Manufacturer Aliases

Viking Tech has several brands around the world that distributors may use as alternate names. Viking Tech may also be known as the following names:

  • VIKING
  • VIKING TECH CORPORATION
  • Viking Technology
  • VIKING ELECTRONICS
  • VIKING TECH AMERICA CORP
  • VIKING TECH CORP
  • VIKING TECH AMERICA
  • VIKING TEC
  • Viking Technology Inc
  • VIKING TECH CORPORA
  • Viking Tech Corpor
  • Viking Components
  • Vicking Tech Corporation
  • VIKG
  • VIKING ELECTRONICS INC