Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vicor VE-JW0-CZ

Module DC-DC Single-Out 5V 5A 25W Screw Mount/Through Hole 9-Pin Half Brick
$ 350.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor VE-JW0-CZ.

IHS

Datasheet7 pages9 years ago
Datasheet5 pages17 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 350.88
$ 293.869
Stock
89
35,497
Authorized Distributors
1
3
Case/Package
Half Brick
Half Brick
Number of Pins
9
-
Number of Outputs
1
1
Min Input Voltage
18 V
18 V
Max Input Voltage
36 V
36 V
Output Voltage
5 V
-
Output Current
-
-
Output Power
25 W
-
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
90 %
90 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.40.60.01
Introduction Date2003-01-31
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Module DC-DC Single-Out 5V 5A 25W Screw Mount/Through Hole 9-Pin Half Brick
Module DC-DC Single-Out 12V 2.08A 25W Screw Mount/Through Hole 9-Pin Half Brick
Module DC-DC Single-Out 28V 893mA 25W Screw Mount/Through Hole 9-Pin Half Brick
TDK-LambdaPAH350S2428
Power Supply; 350W350W1836VDCDCDC; PCB Mount; Input 1836VDC; Output 28V 12.5A; 350W

Descriptions

Descriptions of Vicor VE-JW0-CZ provided by its distributors.

Module DC-DC Single-Out 5V 5A 25W Screw Mount/Through Hole 9-Pin Half Brick
DC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid
Isolated DC/DC Converters VE-JW0-CZ
CONVERTER MOD DC/DC 5V 25W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US