Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vicor VI-J62-IX

Module DC-DC Single-Out 15V 5A 75W Screw Mount/Through Hole 9-Pin Half Brick
$ 834.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor VI-J62-IX.

IHS

Datasheet2 pages8 years ago
Datasheet2 pages23 years ago

iiiC

CAD Models

Download Vicor VI-J62-IX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 834.95
$ 529.36
$ 529.36
Stock
66,339
124,614
124,614
Authorized Distributors
2
1
1
Case/Package
Half Brick
Half Brick
Half Brick
Number of Pins
9
9
9
Number of Outputs
1
1
1
Min Input Voltage
200 V
200 V
200 V
Max Input Voltage
400 V
400 V
400 V
Output Voltage
15 V
15 V
15 V
Output Current
-
-
-
Output Power
75 W
75 W
75 W
Isolation Voltage
3000 Vrms
3000 Vrms
3000 Vrms
Efficiency
90 %
90 %
90 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-01-31
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Module DC-DC Single-Out 15V 5A 75W Screw Mount/Through Hole 9-Pin Half Brick
Module DC-DC Single-Out 12V 6.25A 75W Screw Mount/Through Hole 9-Pin Half Brick
Module DC-DC Single-Out 12V 6.25A 75W Screw Mount/Through Hole 9-Pin Half Brick

Descriptions

Descriptions of Vicor VI-J62-IX provided by its distributors.

Module DC-DC Single-Out 15V 5A 75W Screw Mount/Through Hole 9-Pin Half Brick
DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid
OCP,SCP 75W 5A 15V 1 400V 200V HALF-BRICK Through hole mounting
IC DAC 16BIT V-OUT 32LQFP
CONVERTER MOD DC/DC 15V 75W

Images

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US

Part Number Aliases

This part may be known by these alternate part numbers:

  • VI-J62IX