Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vicor VE-J61-CX

Module DC-DC Single-Out 12V 6.25A 75W Screw Mount/Through Hole 9-Pin Half Brick

$ 523.552
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor VE-J61-CX.

IHS

Datasheet2 pages8 years ago
Datasheet2 pages23 years ago

CAD Models

Download Vicor VE-J61-CX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 523.552
$ 275.956
Stock
5,917
150,771
Authorized Distributors
1
3
Case/Package
Half Brick
Half Brick
Number of Pins
9
9
Number of Outputs
1
1
Min Input Voltage
200 V
200 V
Max Input Voltage
400 V
400 V
Output Voltage
12 V
12 V
Output Current
-
-
Output Power
75 W
75 W
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
90 %
90 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-06-15
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Module DC-DC Single-Out 12V 6.25A 75W Screw Mount/Through Hole 9-Pin Half Brick
DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid
Module DC-DC Single-Out 15V 5A 75W Screw Mount/Through Hole 9-Pin Half Brick

Descriptions

Descriptions of Vicor VE-J61-CX provided by its distributors.

Module DC-DC Single-Out 12V 6.25A 75W Screw Mount/Through Hole 9-Pin Half Brick
DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid
DC DC CONVERTER 12V 75W
MULTICHANNEL DIGITAL AUDIO PROCE

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US