Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vicor VI-2T4-EW

DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor VI-2T4-EW.

IHS

Datasheet2 pages8 years ago
Datasheet7 pages9 years ago

iiiC

CAD Models

Download Vicor VI-2T4-EW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 547.15
Stock
89
5,706
Authorized Distributors
0
1
Case/Package
Full Brick
Full Brick
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
66 V
66 V
Max Input Voltage
160 V
160 V
Output Voltage
-
-
Output Current
-
-
Output Power
-
-
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
88 %
88 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

DC DC CONVERTER 24V 100W Isolated Module DC DC Converter 1 Output 24V 4.17A 66V - 160V Input
DC DC CONVERTER 24V 75W Isolated Module DC DC Converter 1 Output 24V 3.13A 66V - 160V Input
DC DC CONVERTER 48V 150W Isolated Module DC DC Converter 1 Output 48V 3.13A 66V - 160V Input

Descriptions

Descriptions of Vicor VI-2T4-EW provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid
CONVERTER MOD DC/DC 48V 100W
new, original packaged

Images

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US

Part Number Aliases

This part may be known by these alternate part numbers:

  • VI-2T4EW
  • VI2T4EW