Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vicor VI-261-IW

Module DC-DC Single-Out 12V 8.33A 100W Screw Mount/Through Hole 9-Pin Full Brick
$ 720.655
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor VI-261-IW.

IHS

Datasheet2 pages8 years ago
Datasheet7 pages9 years ago

iiiC

CAD Models

Download Vicor VI-261-IW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 720.655
$ 407.606
$ 407.606
Stock
40,461
32,550
32,550
Authorized Distributors
2
4
4
Case/Package
Full Brick
Full Brick
Full Brick
Number of Pins
9
-
-
Number of Outputs
1
1
1
Min Input Voltage
200 V
200 V
200 V
Max Input Voltage
400 V
400 V
400 V
Output Voltage
12 V
-
-
Output Current
20 A
-
-
Output Power
100 W
-
-
Isolation Voltage
3000 Vrms
3000 Vrms
3000 Vrms
Efficiency
90 %
90 %
90 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Module DC-DC Single-Out 12V 8.33A 100W Screw Mount/Through Hole 9-Pin Full Brick
DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid
DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid

Descriptions

Descriptions of Vicor VI-261-IW provided by its distributors.

Module DC-DC Single-Out 12V 8.33A 100W Screw Mount/Through Hole 9-Pin Full Brick
DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid
CONVERTER MOD DC/DC 12V 100W

Images

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US

Part Number Aliases

This part may be known by these alternate part numbers:

  • VI-261IW
  • VI261IW