Vicor VI-261-CW

Module DC-DC Single-Out 12V 8.33A 100W Screw Mount/Through Hole 9-Pin Full Brick
$ 413.461
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor VI-261-CW.

IHS

Datasheet2 pages8 years ago
Datasheet7 pages9 years ago

Future Electronics

Elcodis

iiiC

Inventory History

3 month trend:
-22.22%

CAD Models

Download Vicor VI-261-CW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 413.461
$ 814.43
$ 814.43
Stock
32,543
40,444
40,444
Authorized Distributors
4
2
2
Case/Package
Full Brick
Full Brick
Full Brick
Number of Pins
-
9
9
Number of Outputs
1
1
1
Min Input Voltage
200 V
200 V
200 V
Max Input Voltage
400 V
400 V
400 V
Output Voltage
-
12 V
12 V
Output Current
-
20 A
20 A
Output Power
-
100 W
100 W
Isolation Voltage
3000 Vrms
3000 Vrms
3000 Vrms
Efficiency
90 %
90 %
90 %

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-09-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

DC-DC Regulated Power Supply Module, 1 Output, 49.5W, Hybrid
DC-DC Booster Module, 1 Output, 99W, Hybrid
Module DC-DC Single-Out 12V 6.25A 75W Screw Mount/Through Hole 9-Pin Full Brick

Descriptions

Descriptions of Vicor VI-261-CW provided by its distributors.

Module DC-DC Single-Out 12V 8.33A 100W Screw Mount/Through Hole 9-Pin Full Brick
VI-200 Series 100 W 200 to 400 V Input Isolated Output 12 V DC-DC Converter
DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid
1 12V 400V 200V TH 116.8mm × 61mm × 12.7mm
IC MPU QORIQ P2 1.2GHZ PBGA689

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US

Part Number Aliases

This part may be known by these alternate part numbers:

  • VI-261CW
  • VI261CW