Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vicor V48C5C50BG

DC DC CONVERTER 5V 50W Isolated Module DC DC Converter 1 Output 5V 10A 36V - 75V Input

$ 400.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V48C5C50BG.

IHS

Datasheet13 pages5 years ago

Future Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 400.705
$ 273.538
Stock
34,296
62,865
Authorized Distributors
2
4
Case/Package
-
-
Number of Pins
7
-
Number of Outputs
1
1
Min Input Voltage
36 V
36 V
Max Input Voltage
75 V
75 V
Output Voltage
5 V
5 V
Output Current
10 A
-
Output Power
-
50 W
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
84.5 %
84.5 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-01-26
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

DC DC CONVERTER 5V 50W Isolated Module DC DC Converter 1 Output 5V 10A 36V - 75V Input
DC DC CONVERTER 5V 75W Isolated Module DC DC Converter 1 Output 5V 15A 36V - 75V Input
Recom PowerRS3-4805S/H3
3W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 2:1; V. In: 36-72; V. Out: 05; mA. Out: 600
Module DC-DC 1-OUT 5V 7A 35W 6-Pin Brick Embossed T/R
TDK-LambdaPH50S48-5
CONVERT DC-DC 5V 50W 10A / Module DC-DC 48VIN 1-OUT 5V 10A 50W 6-Pin
Murata Power SolutionsULS-5/20-D48NM-C
Module DC-DC 48VIN 1-OUT 5V 20A 100W 8-Pin 1/16-Brick T/R/Tray

Descriptions

Descriptions of Vicor V48C5C50BG provided by its distributors.

DC DC CONVERTER 5V 50W Isolated Module DC DC Converter 1 Output 5V 10A 36V - 75V Input
Micro Family 48Vin 5Vout 50W DC-DC Converter Module
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
Module DC-DC 48VIN 1-OUT 5V 10A 50W 7-Pin Quarter-Brick

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US