Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vicor V48C24C150BG

Module DC-DC Single-Out 24V 6.25A 150W Screw Mount/Through Hole 7-Pin Quarter Brick
$ 307.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V48C24C150BG.

IHS

Datasheet13 pages5 years ago

Future Electronics

Inventory History

3 month trend:
-100%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 307.181
$ 267.7
Stock
27,387
51,289
Authorized Distributors
2
4
Case/Package
-
-
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
36 V
36 V
Max Input Voltage
75 V
75 V
Output Voltage
-
24 V
Output Current
-
-
Output Power
-
150 W
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
88.5 %
88.5 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-01-26
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Module DC-DC Single-Out 28V 5.36A 150W Screw Mount/Through Hole 7-Pin Quarter Brick
Module DC-DC Single-Out 28V 5.36A 150W Screw Mount/Through Hole 7-Pin Quarter Brick
Module DC-DC Single-Out 28V 5.36A 150W Screw Mount/Through Hole 7-Pin Quarter Brick
Isolated Through Hole DC/DC Converter, 3kV Isolation, ITE, DIP, 2:1, 3 W, 1 Output, 3.3 V
XP PowerJCE0348S12-H
Isolated Through Hole DC/DC Converter, 3kV Isolation, ITE, DIP, 2:1, 3 W, 1 Output, 12 V
Advanced EnergyLQS50A48-1V2RAJ
Module DC-DC 48VIN 1-OUT 1.2V 50A 200W 8-Pin Quarter-Brick

Descriptions

Descriptions of Vicor V48C24C150BG provided by its distributors.

Module DC-DC Single-Out 24V 6.25A 150W Screw Mount/Through Hole 7-Pin Quarter Brick
DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid
Micro Family 48Vin 24Vout 150W DC/DC Converter
OVP, UVLO 150W 6.25A 24V 1 Ch 75V 36V Fixed TH

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US