Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vicor V48C15C75BG

Module DC-DC Single-Out 15V 5A 75W Screw Mount/Through Hole 7-Pin Quarter Brick

$ 288.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V48C15C75BG.

IHS

Datasheet13 pages5 years ago

Future Electronics

Inventory History

3 month trend:
+25.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 288.395
$ 254.628
Stock
28,540
26,387
Authorized Distributors
3
3
Case/Package
-
-
Number of Pins
-
7
Number of Outputs
1
1
Min Input Voltage
36 V
36 V
Max Input Voltage
75 V
75 V
Output Voltage
-
15 V
Output Current
-
5 A
Output Power
-
75 W
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
88.6 %
88.6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Module DC-DC Single-Out 15V 5A 75W Screw Mount/Through Hole 7-Pin Quarter Brick
Isolated Through Hole DC/DC Converter, 3kV Isolation, ITE, DIP, 2:1, 3 W, 1 Output, 3.3 V
XP PowerJCE0348S12-H
Isolated Through Hole DC/DC Converter, 3kV Isolation, ITE, DIP, 2:1, 3 W, 1 Output, 12 V
Module DC-DC Single-Out 12V 12.5A 150W Screw Mount/Through Hole 7-Pin Quarter Brick
Module DC-DC Single-Out 8V 18.75A 150W Screw Mount/Through Hole 7-Pin Quarter Brick
10W DC/DC-Converter 'ECONOLINE' DIP24 3kV reg 2:1; V. In: 36-75; V. Out: 05; mA. Out: 2000

Descriptions

Descriptions of Vicor V48C15C75BG provided by its distributors.

Module DC-DC Single-Out 15V 5A 75W Screw Mount/Through Hole 7-Pin Quarter Brick
Micro Family 48Vin 15Vout 75W DC-DC Converter Module
DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid
DC-DC Converter, OVP UVLO 88.6% 5A 15V 75V TH

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US