Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vicor V48B5C200BL

Module DC-DC Single-Out 5V 40A 200W Screw Mount/Through Hole 9-Pin Half Brick

$ 334.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V48B5C200BL.

IHS

Datasheet11 pages4 years ago

Future Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Vicor V48B5C200BL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 334.53
$ 547.04
Stock
41,790
27,077
Authorized Distributors
2
1
Case/Package
-
DIP
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
36 V
36 V
Max Input Voltage
75 V
75 V
Output Voltage
5 V
-
Output Current
-
-
Output Power
200 W
-
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
85 %
85 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-05-07
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Module DC-DC Single-Out 5V 20A 100W Screw Mount/Through Hole 7-Pin Quarter Brick
Murata Power SolutionsUEE-5/30-D48NB-C
DC DC CONVERTER 5V 150W / Isolated Module DC DC Converter 1 Output 5V 30A 36V - 75V Input
Module DC-DC 1-OUT 5V 45A 200W 8-Pin Quarter-Brick
Module DC-DC Single-Out 5V 15A 75W Screw Mount/Through Hole 7-Pin Quarter Brick
Module DC-DC Single-Out 5V 10A 50W Screw Mount/Through Hole 7-Pin Quarter Brick
Murata Power SolutionsULS-5/20-D48NM-C
Module DC-DC 48VIN 1-OUT 5V 20A 100W 8-Pin 1/16-Brick T/R/Tray

Descriptions

Descriptions of Vicor V48B5C200BL provided by its distributors.

Module DC-DC Single-Out 5V 40A 200W Screw Mount/Through Hole 9-Pin Half Brick
DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid
OVP,UVLO 40A 5V 1 75V Through hole mounting 57.9mm*55.9mm*12.7mm
Mini Family - Vin - 48, Vout - 5, Power - 200, Product Grade - C

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US