Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vicor V48B15C250BL

DC-DC Regulated Power Supply Module, 1 Output, 250W, Hybrid
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V48B15C250BL.

IHS

Datasheet11 pages4 years ago

Future Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 306.39
Stock
9,800
27,418
Authorized Distributors
0
1
Case/Package
-
-
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
36 V
36 V
Max Input Voltage
75 V
75 V
Output Voltage
15 V
-
Output Current
-
-
Output Power
250 W
-
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
88.5 %
88.5 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Module DC-DC Single-Out 12V 20.83A 250W Screw Mount/Through Hole 9-Pin Half Brick
Module DC-DC Single-Out 15V 10A 150W Screw Mount/Through Hole 7-Pin Quarter Brick
Module DC-DC Single-Out 15V 5A 75W Screw Mount/Through Hole 7-Pin Quarter Brick
Module DC-DC 48VIN 1-OUT 15V 2A 30W 6-Pin 1/16-Brick T/R
Murata Power SolutionsHPQ-12/25-D48NB-C
Module DC-DC 48VIN 1-OUT 12V 25A 300W 8-Pin Quarter-Brick Tray
Module DC-DC 48VIN 1-OUT 12V 25A 300W 8-Pin Quarter-Brick Tray

Descriptions

Descriptions of Vicor V48B15C250BL provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 250W, Hybrid
V48B Series 250 W Single Output 15 V DC/DC Converter
IC SW SPST-NOX16 34OHM 48LQFP
DC DC CONVERTER 15V 250W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US