What’s new: Find the right parts faster with our redesigned experience

Learn more

Vicor V375B24C300BG

Module DC-DC Single-Out 24V 12.5A 300W Screw Mount/Through Hole 9-Pin Half Brick
$ 474.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V375B24C300BG.

IHS

Datasheet14 pages4 years ago

Future Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 474.42
$ 401.744
Stock
10,795
17,552
Authorized Distributors
2
3
Case/Package
-
-
Number of Pins
-
9
Number of Outputs
1
1
Min Input Voltage
250 V
250 V
Max Input Voltage
425 V
425 V
Output Voltage
-
24 V
Output Current
-
12.5 A
Output Power
-
300 W
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
88 %
88 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

V375B Series 300 W 250 to 425 V Input Isolated Output 24 V Mini DC-DC Converter
Module DC-DC Single-Out 24V 12.5A 300W Screw Mount/Through Hole 9-Pin Half Brick
Module DC-DC Single-Out 12V 6.25A 75W Screw Mount/Through Hole 7-Pin Quarter Brick

Descriptions

Descriptions of Vicor V375B24C300BG provided by its distributors.

Module DC-DC Single-Out 24V 12.5A 300W Screw Mount/Through Hole 9-Pin Half Brick
DC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid
Mini Family 375VIn 24Vout 300W DC-DC Converter
DIODE GEN PURP 75V 250MA SOD323

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US