What’s new: Find the right parts faster with our redesigned experience

Learn more

Vicor V375C12T75BN

Module DC-DC Single-Out 12V 6.25A 75W Screw Mount/Through Hole 7-Pin Quarter Brick
$ 311.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V375C12T75BN.

IHS

Datasheet14 pages3 years ago

Future Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 311.39
$ 254.88
Stock
128
10,845
Authorized Distributors
2
1
Case/Package
-
-
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
250 V
250 V
Max Input Voltage
425 V
425 V
Output Voltage
-
-
Output Current
-
-
Output Power
-
-
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
84.2 %
84.2 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Module DC-DC Single-Out 12V 6.25A 75W Screw Mount/Through Hole 7-Pin Quarter Brick
Module DC-DC Single-Out 28V 5.36A 150W Screw Mount/Through Hole 7-Pin Quarter Brick
Module DC-DC Single-Out 15V 5A 75W Screw Mount/Through Hole 7-Pin Quarter Brick

Descriptions

Descriptions of Vicor V375C12T75BN provided by its distributors.

Module DC-DC Single-Out 12V 6.25A 75W Screw Mount/Through Hole 7-Pin Quarter Brick
V375C Series 75W Single Output 12 V Isolated Micro Family DC/DC Converter Module
Module DC-DC 375VIN 1-OUT 12V 6.25A 75W 7-Pin
DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid
OVP,UVLO 75W 6.25A 12V 1 425V 250V Fixed

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US