What’s new: Find the right parts faster with our redesigned experience

Learn more

Vicor V375B24C300BL

Module DC-DC Single-Out 24V 12.5A 300W Screw Mount/Through Hole 9-Pin Half Brick
$ 366.895
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V375B24C300BL.

IHS

Datasheet14 pages4 years ago

Future Electronics

Inventory History

3 month trend:
-98.46%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 366.895
$ 390.1
Stock
17,527
11,361
Authorized Distributors
3
2
Case/Package
-
-
Number of Pins
9
-
Number of Outputs
1
1
Min Input Voltage
250 V
250 V
Max Input Voltage
425 V
425 V
Output Voltage
24 V
-
Output Current
12.5 A
-
Output Power
300 W
-
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
88 %
88 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-09-17
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Module DC-DC Single-Out 24V 8.33A 200W Screw Mount/Through Hole 9-Pin Half Brick
Module DC-DC Single-Out 24V 10.42A 250W Screw Mount/Through Hole 9-Pin Half Brick
Module DC-DC Single-Out 24V 3.13A 75W Screw Mount/Through Hole 9-Pin Full Brick
TDK-LambdaPH50A280-24
Isolated Board Mount DC/DC Converter, Quarter Brick, Fixed, Adjustable, Through Hole, 50.4 W
TDK-LambdaPH150S280-28
Module DC-DC 1-OUT 28V 5.4A 150W 10-Pin
TDK-LambdaPH100S280-28
Power Supply, Power Rating 100 Watt, Output Current Rating 3.60 Ampere

Descriptions

Descriptions of Vicor V375B24C300BL provided by its distributors.

Module DC-DC Single-Out 24V 12.5A 300W Screw Mount/Through Hole 9-Pin Half Brick
DC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid
300W 1 250V 425V 0.3% 24V Through hole mounting 57.9mm*55.9mm*12.7mm
Mini Family - Vin - 375, Vout - 24, Power - 300, Product Grade - C

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US