TDK-Lambda PH150A280-24

DC-DC Converters, Power module type (with baseplate), Output: 151.2W, 24V, Isolated type
$ 175.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PH150A280-24.

IHS

Datasheet5 pages3 years ago
Datasheet5 pages6 years ago

Sager Power Systems

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+8.04%

CAD Models

Download TDK-Lambda PH150A280-24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-06-04
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaPH75A280-24
Isolated Board Mount DC/DC Converter, Quarter Brick, Fixed, Adjustable, Through Hole, 76.8 W
TDK-LambdaPH50A280-24
Isolated Board Mount DC/DC Converter, Quarter Brick, Fixed, Adjustable, Through Hole, 50.4 W
TDK-LambdaPH100A280-24
Isolated Board Mount DC/DC Converter, Quarter Brick, Fixed, Adjustable, Through Hole, 100.8 W
Module DC-DC Single-Out 24V 6.25A 150W Screw Mount/Through Hole 7-Pin Quarter Brick
Module DC-DC Single-Out 24V 6.25A 150W Screw Mount/Through Hole 7-Pin Quarter Brick

Descriptions

Descriptions of TDK-Lambda PH150A280-24 provided by its distributors.

DC-DC Converters, Power module type (with baseplate), Output: 151.2W, 24V, Isolated type
Power Supply; PCB Mount; Quarter Brick; Input 280VDC; Output 24V 6.3A; 151.2W
Dc-Dc Converter, Quarter Brick, 1O/p, 24V, 6.3A 151.2W; Power Supply Approvals:ite; No. Of Outputs:1 Output; Output Power Max:151.2W; Output Voltage - Output 1:24V; Output Current - Output 1:6.3A; Output Voltage - Output 2:- Rohs Compliant: Yes
DC/DC Converter, 151.2W, 24V, 6.3A; No. of Outputs:1 Output; Output Power Max:151.2W; Output Voltage - Output 1:24V; Output Current - Output 1:6.3A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Current - Output 3:-; Product Range:PH-A280 Series; Input Voltage DC Min:200V; Input Voltage DC Max:425V; DC / DC Converter Output Type:Fixed, Adjustable; DC / DC Converter Type:Quarter Brick; DC / DC Converter Mounting:Through Hole; Width:37.2mm; Height:12.7mm; Depth:58.3mm; SVHC:No SVHC (15-Jan-2018); Approvals & Standards:CSA, UL

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PH-150A-280-24
  • PH150A-280-24
  • PH150A28024