Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vicor V300C12T150BG

V300C Series 150 W 180 to 375 V Input Isolated Output 12 V Micro DC/DC Converter
$ 373.12
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V300C12T150BG.

IHS

Datasheet14 pages3 years ago

Future Electronics

Inventory History

3 month trend:
-100%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 373.12
$ 274.39
Stock
234,246
51,421
Authorized Distributors
1
4
Case/Package
-
-
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
180 V
180 V
Max Input Voltage
375 V
375 V
Output Voltage
-
-
Output Current
-
-
Output Power
-
-
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
85.3 %
85.3 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-09-07
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

V300C Series 375 V 150 W Through Hole DC-DC Converter Module
Module DC-DC Single-Out 12V 12.5A 150W Screw Mount/Through Hole 7-Pin Quarter Brick
Module DC-DC Single-Out 5V 10A 50W Screw Mount/Through Hole 7-Pin Quarter Brick

Descriptions

Descriptions of Vicor V300C12T150BG provided by its distributors.

V300C Series 150 W 180 to 375 V Input Isolated Output 12 V Micro DC/DC Converter
DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid
OVP, UVLO 12.5A 12V 1Ch 375V TH 57.9mm × 36.8mm × 12.7mm
LINE FILTER 500VDC/VAC 30A CHASS

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US