Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vicor V300C12C150BG

Module DC-DC Single-Out 12V 12.5A 150W Screw Mount/Through Hole 7-Pin Quarter Brick
$ 415.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V300C12C150BG.

IHS

Datasheet14 pages3 years ago

Future Electronics

Inventory History

3 month trend:
+50.00%

Alternate Parts

Price @ 1000
$ 415.66
$ 269.262
$ 269.262
Stock
6,678
56,304
56,304
Authorized Distributors
2
3
3
Case/Package
-
-
-
Number of Pins
-
7
7
Number of Outputs
1
1
1
Min Input Voltage
180 V
180 V
180 V
Max Input Voltage
375 V
375 V
375 V
Output Voltage
-
12 V
12 V
Output Current
-
16.3 A
16.3 A
Output Power
-
150 W
150 W
Isolation Voltage
3000 Vrms
3000 Vrms
3000 Vrms
Efficiency
85.3 %
85.3 %
85.3 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-09-07
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Module DC-DC Single-Out 12V 12.5A 150W Screw Mount/Through Hole 7-Pin Quarter Brick
V300C Series 150 W 180 to 375 V Input Isolated Output 12 V Micro DC/DC Converter
V300C Series 150 W 180 to 375 V Input Isolated Output 12 V Micro DC/DC Converter

Descriptions

Descriptions of Vicor V300C12C150BG provided by its distributors.

Module DC-DC Single-Out 12V 12.5A 150W Screw Mount/Through Hole 7-Pin Quarter Brick
DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid
DC-DC Converter, OVP/UVLO, 85.3%, 150W, 12.5A, 12V, 1-Ch, 375V/180V, Fixed, TH, 57.9mm × 36.8mm × 12.7mm
CONVERTER MOD DC/DC 12V 150W
IC REG BUCK 3.3V 535MA 10DFN

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US